Ixys DSEE55-24N1F technical specifications.
| Average Rectified Current | 60A |
| Forward Current | 53A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 800A |
| Mount | Through Hole, Radial |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 800A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 220ns |
| Reverse Voltage | 2.4kV |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEE55-24N1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
