Ixys DSEE6-06CC technical specifications.
| Average Rectified Current | 6A |
| Forward Current | 6A |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole, Radial |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 20ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HiPerDynFRED™ |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEE6-06CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
