General purpose rectifier diode, 1 phase, 1 element, featuring a 600V repetitive reverse voltage (Vrrm) and 20A average rectified current. This silicon diode offers a maximum forward current of 20A and a peak non-repetitive surge current of 110A. Packaged in a TO-263-3 surface mount plastic case, it operates from -40°C to 150°C and includes a 50ns reverse recovery time. RoHS compliant and lead-free.
Ixys DSEI19-06AS technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Forward Current | 20A |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 110A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 110A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 110A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Series | FRED |
| Weight | 0.056438oz |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI19-06AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.