
Dual rectifier diode for general-purpose applications, featuring a 600V repetitive reverse voltage and 30A average rectified current. This silicon component offers a maximum forward surge current of 320A and a reverse recovery time of 35ns. Designed for chassis or panel mounting with screw terminals, it operates within a temperature range of -40°C to 150°C and is packaged in a SOT-227-4 MINIBLOC-4.
Ixys DSEI2X30-06C technical specifications.
| Average Rectified Current | 30A |
| Package/Case | SOT-227-4 |
| Forward Current | 30A |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Forward Surge Current (Ifsm) | 320A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 320A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 320A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI2X30-06C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
