Ixys DSEI2X30-10B technical specifications.
| Average Rectified Current | 30A |
| Package/Case | SOT-227-4 |
| Forward Current | 30A |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Forward Surge Current (Ifsm) | 210A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 750uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 210A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 210A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI2X30-10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
