
Dual rectifier diode, 1 phase, 2 elements, with a 600V repetitive reverse voltage (Vrrm) and 30A average rectified current. Features a 30A forward current, 300A max forward surge current (Ifsm), and 50ns reverse recovery time. Packaged in a SOT-227-4 MINIBLOC-4 for chassis or panel mounting. Operates from -40°C to 150°C, is RoHS compliant, and lead-free.
Ixys DSEI2X31-06C technical specifications.
| Average Rectified Current | 30A |
| Package/Case | SOT-227-4 |
| Forward Current | 30A |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 47mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount, Panel, Screw |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 320A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| RoHS Compliant | Yes |
| Width | 30.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI2X31-06C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.