
General purpose rectifier diode, featuring two silicon elements in a single SOT-227-4 package. Delivers 28A average rectified current with a maximum repetitive reverse voltage of 1.2kV. Offers a maximum forward surge current of 210A and operates across a temperature range of -40°C to 150°C. Designed for chassis or panel mounting with screw termination.
Ixys DSEI2X31-12B technical specifications.
| Average Rectified Current | 28A |
| Package/Case | SOT-227-4 |
| Forward Current | 28A |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Forward Surge Current (Ifsm) | 210A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 750uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 210A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 210A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Time-Max | 400ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI2X31-12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.