
The Ixys FRED Series General Purpose Rectifier is a 200V module with an average rectified current of 71A. It operates within a temperature range of -40°C to 150°C. The device features a maximum reverse leakage current of 50uA and a maximum reverse voltage of 200V. It is also capable of withstanding a maximum surge current of 950A. The module is mounted via screws and is packaged in bulk quantities of 25 units. The Ixys FRED Series General Purpose Rectifier is RoHS compliant.
Ixys DSEI2X61-02P technical specifications.
| Average Rectified Current | 71A |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 950A |
| Mount | Chassis Mount, Screw |
| Package Quantity | 25 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 950A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Series | FRED |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI2X61-02P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
