
General purpose rectifier diode with a 37A average rectified current and 600V repetitive reverse voltage. Features a 37A forward current, 300A max forward surge current, and 125W power dissipation. Packaged in a TO-247AD through-hole mount with a 50ns reverse recovery time. Operates from -40°C to 150°C and is RoHS compliant.
Ixys DSEI30-06A technical specifications.
| Average Rectified Current | 37A |
| Package/Case | TO-247AD |
| Current Rating | 37A |
| Forward Current | 37A |
| Height | 21.46mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 320A |
| Mount | Through Hole |
| Output Current | 37A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 320A |
| Polarity | Standard |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI30-06A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
