
General purpose rectifier diode, 1-phase, 1-element, featuring a 30A average rectified current and 1kV repetitive peak reverse voltage. This silicon diode offers a 30A forward current and a 210A peak non-repetitive surge current, with a maximum operating temperature of 150°C. Packaged in a TO-247AD through-hole mount, it boasts a 50ns reverse recovery time and is RoHS compliant.
Ixys DSEI30-10A technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247AD |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 21.46mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 750uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 210A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 210A |
| Polarity | Standard |
| Power Dissipation | 138W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI30-10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
