
General purpose rectifier diode, 1 phase, 1 element, featuring a 1.2kV repetitive reverse voltage and 26A average rectified current. This silicon diode offers a maximum forward current of 26A and a peak non-repetitive surge current of 210A. Packaged in a TO-247AD through-hole mount, it operates from -40°C to 150°C with a reverse recovery time of 60ns. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys DSEI30-12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 26A |
| Package/Case | TO-247AD |
| Current Rating | 26A |
| Forward Current | 26A |
| Height | 21.46mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 210A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 750uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 210A |
| Mount | Through Hole |
| Output Current | 26A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 210A |
| Polarity | Standard |
| Power Dissipation | 138W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 60ns |
| Reverse Recovery Time-Max | 60ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI30-12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
