Ixys DSEI36-06AS technical specifications.
| Average Rectified Current | 37A |
| Package/Case | TO-263-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 320A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Series | FRED |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI36-06AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.