
General purpose rectifier diode featuring 69A average rectified current and 200V repetitive reverse voltage. This silicon component offers a 650A maximum forward surge current and a fast 35ns reverse recovery time. Designed for through-hole mounting in a TO-247AD package, it operates from -40°C to 150°C and is RoHS compliant.
Ixys DSEI60-02A technical specifications.
| Average Rectified Current | 69A |
| Package/Case | TO-247AD |
| Forward Current | 69A |
| Height | 21.46mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 650A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 650A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 650A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI60-02A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
