
High-performance rectifier diode with an 8A average rectified current and 600V repetitive reverse voltage. Features a TO-220AC plastic package for through-hole mounting, a maximum forward surge current of 110A, and a maximum operating temperature of 150°C. This silicon rectifier offers a 50ns reverse recovery time and 50W power dissipation, designed for general-purpose rectification in single-phase applications.
Ixys DSEI8-06A technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220AC |
| Current Rating | 8A |
| Forward Current | 8A |
| Height | 9.66mm |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 110A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Output Current | 8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 110A |
| Polarity | Standard |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | FRED |
| DC Rated Voltage | 600V |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEI8-06A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
