
High-performance rectifier diode with a 200V repetitive reverse voltage (Vrrm) and 50A forward current. Features a 34A average rectified current and a 350A maximum surge current. This silicon diode is housed in a TO-247AD plastic package with through-hole mounting. Operating temperature range spans from -40°C to 150°C, with a reverse recovery time of 50ns. The component is lead-free and RoHS compliant.
Ixys DSEK60-02A technical specifications.
| Average Rectified Current | 34A |
| Package/Case | TO-247AD |
| Forward Current | 50A |
| Height | 21.46mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| Radiation Hardening | No |
| Reverse Recovery Time | 50ns |
| Reverse Recovery Time-Max | 50ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | FRED |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEK60-02A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
