Ixys DSEK60-02AR technical specifications.
| Average Rectified Current | 34A |
| Forward Current | 50A |
| Height | 21.34mm |
| Length | 16.13mm |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 350A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | FRED |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEK60-02AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
