
High-performance rectifier diode for general-purpose applications. Features a 1.2kV repetitive reverse voltage and 26A average rectified current. This silicon diode offers a 50A forward current and 210A surge current capability. Packaged in a TO-247AD through-hole mount, it operates from -40°C to 150°C with a 60ns reverse recovery time. RoHS compliant and lead-free.
Ixys DSEK60-12A technical specifications.
| Average Rectified Current | 26A |
| Package/Case | TO-247AD |
| Current Rating | 50A |
| Forward Current | 50A |
| Height | 21.46mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 210A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 750uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 210A |
| Mount | Through Hole, Radial |
| Output Current | 68A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 210A |
| Polarity | Standard |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reverse Recovery Time | 60ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | FRED |
| DC Rated Voltage | 1.2kV |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEK60-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
