
General purpose rectifier diode, 15A average rectified current, 600V repetitive reverse voltage. Features a TO-220AC through-hole package, 175°C max operating temperature, and 95W power dissipation. Includes a 110A maximum surge current rating and 30ns reverse recovery time. RoHS compliant and lead-free.
Ixys DSEP15-06B technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AC |
| Forward Current | 15A |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 110A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 110A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 110A |
| Power Dissipation | 95W |
| Reverse Recovery Time | 30ns |
| Reverse Recovery Time-Max | 70ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEP15-06B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.