
Avalanche rectifier diode, 1 phase, 1 element, designed for general-purpose rectification. Features a 1.2kV repetitive reverse voltage (Vrrm) and 30A average rectified current. With a maximum operating temperature of 175°C and a minimum of -55°C, this silicon diode offers a 200A maximum surge current capability. Packaged in a TO-220AC plastic package for through-hole mounting, it boasts a reverse recovery time of 40ns and is RoHS compliant.
Ixys DSEP29-12A technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220AC |
| Forward Current | 30A |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 40ns |
| Reverse Recovery Time-Max | 40ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEP29-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
