
High-performance rectifier diode, featuring a 30A average rectified current and 1200V repetitive reverse voltage. This silicon, single-phase, single-element diode boasts a 200A maximum surge current and a 40ns reverse recovery time. Housed in a TO-247AD plastic package for through-hole mounting, it operates from -55°C to 175°C and offers 165W power dissipation. This RoHS compliant component is designed for general-purpose rectification applications.
Ixys DSEP30-12A technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247AD |
| Current Rating | 30A |
| Forward Current | 30A |
| Height | 21.46mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 250uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Power Dissipation | 165W |
| Radiation Hardening | No |
| Reverse Recovery Time | 40ns |
| Reverse Recovery Time-Max | 40ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| DC Rated Voltage | 1.2kV |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEP30-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
