
The Ixys DSEP6-06AS is a surface mount rectifier diode with a maximum operating temperature range of -40°C to 175°C. It has a maximum reverse voltage of 600V and a maximum forward current of 6A. The diode is packaged in a TO-252AA package and is RoHS compliant. It has a reverse recovery time of 20ns and a power dissipation of 55W.
Ixys DSEP6-06AS technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-252AA |
| Forward Current | 6A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Power Dissipation | 55W |
| Reverse Recovery Time | 20ns |
| Reverse Recovery Time-Max | 20ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEP6-06AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
