Ixys DSEP6-06BS technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-252-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 15ns |
| RoHS Compliant | Yes |
| Series | HiPerFRED™ |
| Weight | 0.012346oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEP6-06BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
