Ixys DSEP9-06CR technical specifications.
| Average Rectified Current | 9A |
| Current Rating | 9A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 80A |
| Mount | Through Hole |
| Output Current | 9A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 80A |
| Polarity | Standard |
| Power Dissipation | 150W |
| Reverse Recovery Time | 15ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Series | HiPerDynFRED™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSEP9-06CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.