Ixys DSI30-12AS-TUB technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-263-3 |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys DSI30-12AS-TUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.