Rectifier diode, 1600V repetitive peak reverse voltage, 160W maximum power dissipation, and 175°C maximum operating temperature. This single-element silicon rectifier diode features a TO-263AB (D2PAK-3/2) package with two terminals. Minimum operating temperature is -40°C.
Ixys DSI30-16AS-TUB technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1600 |
| Power Dissipation-Max | 160 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys DSI30-16AS-TUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.