Ixys DSI45-08A technical specifications.
| Average Rectified Current | 45A |
| Package/Case | TO-247AD |
| Forward Current | 48A |
| Height | 21.46mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 475A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 475A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 520A |
| Reach SVHC Compliant | No |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSI45-08A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.