Ixys DSP8-08AS-TUB technical specifications.
| Average Rectified Current | 11A |
| Package/Case | TO-263-4 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 800V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys DSP8-08AS-TUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
