Ixys DSS2-40BB technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 110A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSS2-40BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
