Ixys DSS2-60AT2 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | TO-226-3 |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSS2-60AT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
