Ixys DSS40-0008D technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247AD |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200mA |
| Max Reverse Voltage (DC) | 8V |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 600A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSS40-0008D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.