Ixys DSSK40-006B technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20mA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 500A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 500A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSSK40-006B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
