Ixys DSSK40-008B technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247AD |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 115W |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 150mA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 500A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSSK40-008 |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSSK40-008B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
