
Ixys EZ80190AZ050SC technical specifications.
| Access Time | 50us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Cores | 1 |
| Number of Programmable I/O | 32 |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | eZ80® Acclaim!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys EZ80190AZ050SC to view detailed technical specifications.
No datasheet is available for this part.