
The EZ80190AZ050SG is a 32-bit microprocessor from Ixys, operating at 3.3V with a maximum frequency of 50MHz. It is packaged in a lead-free LQFP and is designed for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 520mW. It features 8KB of RAM and supports I2C, SPI, IrDA, and UART interfaces. The microprocessor has a temperature range of -40°C to 105°C and is part of the eZ80 Acclaim! series.
Ixys EZ80190AZ050SG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 520mW |
| Memory Type | ROMless, |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | eZ80® Acclaim!® |
| Voltage | 3.3V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys EZ80190AZ050SG to view detailed technical specifications.
No datasheet is available for this part.