Ixys EZ80F910200KITG technical specifications.
| Evaluation Kit | Yes |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Packaging | Box |
| Series | eZ80® Acclaim!® |
| RoHS | Compliant |
Download the complete datasheet for Ixys EZ80F910200KITG to view detailed technical specifications.
No datasheet is available for this part.