Ixys EZ80F917050SBCG technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI, Ethernet |
| Lead Free | Lead Free |
| Memory Size | 16KB |
| Mount | Base |
| Number of Bits | 8 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | eZ80® AcclaimPlus!™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys EZ80F917050SBCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
