Ixys EZ80F91NA050EC00TR technical specifications.
| Access Time | 50us |
| Package/Case | LBGA |
| Core Architecture | Z8 |
| Interface | I2C, SPI, Ethernet, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 16384B |
| Series | eZ80® Acclaim!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys EZ80F91NA050EC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
