Ixys EZ80F91WF01ZCOG technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Box |
| Series | Wireless Zdots® |
| RoHS | Compliant |
Download the complete datasheet for Ixys EZ80F91WF01ZCOG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.