Ixys EZ80L925048MOD technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 24 |
| Operating Supply Voltage | 3.6V |
| Packaging | Box |
| RAM Size | 512KB |
| Series | eZ80® Acclaim!® |
| RoHS | Compliant |
Download the complete datasheet for Ixys EZ80L925048MOD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.