Ixys EZ80L92AZ020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | WDT, DMA |
| Series | eZ80® Acclaim!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys EZ80L92AZ020SC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
