Ixys EZ80L92AZ050EC00TR technical specifications.
| Access Time | 50us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 520mW |
| Memory Type | ROMless, |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| Series | eZ80® Acclaim!® |
| RoHS | Compliant |
Download the complete datasheet for Ixys EZ80L92AZ050EC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
