
The Ixys EZ80L92AZ050SC is an 8-bit microprocessor with 64KB of ROMless memory and 24 I/Os. It operates at a maximum frequency of 50MHz and has a maximum supply voltage of 3.6V. The device is packaged in a LQFP package and is designed for surface mount applications. The operating temperature range is from 0°C to 70°C. The microprocessor has internal oscillator and supports various interfaces including I2C, SPI, IrDA, UART, USART, and EBI/EMI.
Ixys EZ80L92AZ050SC technical specifications.
| Access Time | 50us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| RoHS Compliant | No |
| Series | eZ80® Acclaim!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys EZ80L92AZ050SC to view detailed technical specifications.
No datasheet is available for this part.