Ixys FBO16-12N technical specifications.
| Average Rectified Current | 22A |
| Height | 20.88mm |
| Lead Free | Lead Free |
| Length | 19.91mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 160A |
| RoHS Compliant | Yes |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys FBO16-12N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.