The FBS10-06SC is a bridge rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 200uA. The device is lead free and RoHS compliant. It is packaged in a rail/Tube with 24 units per package and has a package quantity of 24. The rectifier has a maximum surge current of 12A and a maximum forward surge current of 12A.
Ixys FBS10-06SC technical specifications.
| Average Rectified Current | 6.6A |
| Forward Current | 3A |
| Height | 20.88mm |
| Lead Free | Lead Free |
| Length | 19.91mm |
| Max Forward Surge Current (Ifsm) | 12A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 12A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 12A |
| RoHS Compliant | Yes |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys FBS10-06SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.