Ixys FCC21-12IO technical specifications.
| Package/Case | Module |
| Circuit Type | SCR |
| Current Rating | 21A |
| Hold Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys FCC21-12IO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.