
Ixys FDA215STR technical specifications.
| Approvals | TUV, IEC, EN |
| Package/Case | SMD/SMT |
| Forward Current | 100mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 5ms |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys FDA215STR to view detailed technical specifications.
No datasheet is available for this part.
