Ixys FDA217 technical specifications.
| Approvals | TUV, IEC, EN |
| Package/Case | DIP |
| Forward Current | 5mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.5ms |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys FDA217 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.