Dual-channel surface-mount gate driver for power management applications. Features 3.75kV isolation, 2 channels, and 2 outputs. Operates across a -40°C to 85°C temperature range with 500mW max power dissipation. Includes TUV, IEC, and EN approvals, lead-free construction, and RoHS compliance. Packaged in tape and reel for efficient surface mounting.
Ixys FDA217STR technical specifications.
| Approvals | TUV, IEC, EN |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.5ms |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys FDA217STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.