Ixys FDM21-05QC technical specifications.
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 220mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 192W |
| Rds On Max | 220mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys FDM21-05QC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
