Ixys FMD47-06KC5 technical specifications.
| Continuous Drain Current (ID) | 47A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 6.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 45mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys FMD47-06KC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.